Reference Only

ADP5250

Obsolete
Board Mount Pressure Sensors 200 kPa 3 mm Pressure Sensor SMD

Manufacturer:

Mfr Part:
ADP5250

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure200 kPa
Accuracy1.25 %
Output TypeAnalog
Mounting StyleSMD/SMT
Port TypeSingle Axial Barbless
Package / CaseSMD-6
Supply Voltage - Max5 V
SeriesPS-A
PackagingTube
Output Voltage4.45 V to 4.55 V
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?