Reference Only

ADS-951MC

Obsolete
Analog to Digital Converters - ADC

Manufacturer:

Mfr Part:
ADS-951MC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryAnalog to Digital Converters - ADC
Mounting StyleThrough Hole
Package / CaseCDDIP-32
Resolution18 bit
Number of Channels1 Channel
Interface TypeParallel
Sampling Rate1 MS/s
Input TypeSingle-Ended
ArchitectureFlash
SNR - Signal to Noise Ratio84 dB
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
DNL - Differential Nonlinearity- 0.95 /1 LSB
INL - Integral Nonlinearity+/- 10 LSB
Number of Converters2 Converter
Pd - Power Dissipation1.65 W
Product TypeADCs - Analog to Digital Converters
Reference TypeInternal
SubcategoryData Converter ICs

Export and Environmental Classification

AttributeDescription
ECCN3A991.c.4
HTS8542390030
TARIC8542399000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?