Reference Only
ADSD-1420S-C
Analog to Digital Converters - ADC
Datasheet
ADSD-1420S-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Analog to Digital Converters - ADC | |
| Mounting Style | SMD/SMT | |
| Package / Case | TDIP-40 | |
| Resolution | 14 bit | |
| Input Type | Differential | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product Type | ADCs - Analog to Digital Converters | |
| Subcategory | Data Converter ICs | |
| Supply Voltage - Max | 5.25 V | |
| Supply Voltage - Min | 4.75 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504407001 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?