Reference Only
ADUD-R-0004
Signal Conditioning SAW Duplexer.
Datasheet
ADUD-R-0004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Duplexers | |
| Frequency | 787 MHz | |
| Frequency Range | 777 MHz to 787 MHz, 746 MHz to 756 MHz | |
| Voltage Rating | 5 V | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Package / Case | 1.8 mm x 1.4 mm x 0.5 mm | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | ADUD | |
| Packaging | Bulk | |
| Insertion Loss | 1.6 dB | |
| Mounting Style | Board Mount | |
| Mounting | Board Mount | |
| Subcategory | Filters | |
| Type | SAW Duplexer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,87 € | 56,10 € | |
| 1,72 € | 172,00 € | |
| 1,60 € | 400,00 € | |
| 1,54 € | 770,00 € | |
| 1,49 € | 1.490,00 € | |
| 1,40 € | 3.500,00 € | |
| 1,24 € | 6.200,00 € |
Need more?