Reference Only
ADW1109W
General Purpose Relays DW Relay 1 Form A 9V, 8Amps Latching.
Datasheet
ADW1109W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 9 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 8 A | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC | |
| Coil Type | Latching | |
| Coil Resistance | 405 Ohms | |
| Coil Current | 22.2 mA | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | DW | |
| Packaging | Bulk | |
| Power Consumption | 200 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,40 € | 540,00 € |
Need more?