ADY30009 Panasonic Industry

ADY30009

Not Recommended for New Designs
General Purpose Relays DY Relay

Manufacturer:

Mfr Part:
ADY30009

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
Coil Voltage9 V
Relay Contact Form1 Form A (SPST-NO), 1 Form B (SPST-NC)
Contact Current Rating8 A
Contact TerminationSolder Pin
Mounting StylePCB Mount
Coil TypeNon-Latching
Coil Resistance405 Ohms
Coil Current22.2 mA
SeriesADY
Length20 mm
Width15 mm
Height9.7 mm
Maximum Switching Current8 A
Power Consumption200 mW (1/5 W)
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?