Reference Only
ADZS22112H
Not Recommended for New Designs
General Purpose Relays DZ-S relay with
Datasheet
ADZS22112H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 90 A | |
| Contact Termination | Screw | |
| Mounting Style | Chassis Mount | |
| Switching Voltage | 250 VAC | |
| Coil Type | Dual Coil Latching | |
| Coil Resistance | 48 Ohms | |
| Coil Current | 250 mA | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | DZ-S (ADZS) | |
| Length | 38.5 mm | |
| Width | 30 mm | |
| Height | 17.5 mm | |
| Enclosure Type | Dust Cover | |
| Power Consumption | 3 W | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?