Reference Only

AEACBD050018-SG3

Obsolete
Antennas

Manufacturer:

Mfr Part:
AEACBD050018-SG3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductOutdoor Antennas
TypeActive Antenna
Minimum Frequency1.561 GHz
Maximum Frequency1.602 GHz
Protocol - GPS, GLONASSBEIDOU, GLONASS, GNSS, GPS
Protocol - Sub GHzIoT
Mechanical StyleModule
StyleSquare
Gain5 dBic
Impedance50 Ohms
VSWR1.5
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleMagnetic Mount
Termination StyleConnector
Antenna Connector TypeSMA Male
Center Frequency1.581549 GHz
ApplicationTelematics, M2M, Surveillance, Fleet Management, Asset Tracking, Autonomous Driving, Agriculture, Instrumentation, Survey
Length50 mm
Width50 mm
Height18 mm
IP RatingIP67
Cable Type3 M RG174
SeriesAEAC
PackagingBulk
PolarizationRHCP
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN7A994
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?