Reference Only
AEACBK081014-M698
Antennas .
Datasheet
AEACBK081014-M698 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | MIMO | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 2.69 GHz | |
| Protocol - Cellular, NBIoT, LTE | 4G, Cellular (NBIoT, LTE) | |
| Protocol - Sub GHz | IoT | |
| Mechanical Style | Module | |
| Style | Round | |
| Gain | 2.5 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 3.5 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 829 MHz, 2.2 GHz | |
| Application | Telematics, Fleet Monitoring, Video, Surveillance, Fentocells, M2M | |
| Length | 14.6 mm | |
| IP Rating | IP67 | |
| Cable Type | RG174 x 2 | |
| Series | AEAC | |
| Packaging | Bulk | |
| Cable Length | 3 m | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,76 € | 1.976,00 € | |
| 18,59 € | 4.647,50 € | |
| 18,46 € | 9.230,00 € |
Need more?
Available Regional Inventory
5 available now at tti.com