
AEBC1101X-S
Antennas .
Datasheet
AEBC1101X-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Minimum Frequency | 600 MHz | |
| Maximum Frequency | 6 GHz | |
| Mechanical Style | Whip | |
| Gain | 3 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 3 | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 65 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA | |
| Length | 115 mm | |
| Series | AEB | |
| Packaging | Bag | |
| Frequency Range | 600 MHz to 6 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,35 € | 267,50 € | |
| 5,04 € | 504,00 € | |
| 4,85 € | 1.212,50 € | |
| 4,65 € | 2.325,00 € | |
| 4,44 € | 4.440,00 € |
Need more?