Reference Only
AED17Q50-6L
Obsolete
DC/DC Converters - Through Hole 3.7mm-150W 9.6V@17A 1/16 Brick B/plate
Datasheet
AED17Q50-6L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 150 W | |
| Input Voltage, Min | 36 V | |
| Input Voltage, Max | 55 V | |
| Output Voltage-Channel 1 | 9.6 V | |
| Output Current-Channel 1 | 17 A | |
| Isolation Voltage | 2 kV | |
| Package / Case | 1/16 Brick | |
| Length | 35.3 mm (1.39 in) | |
| Width | 22.86 mm (0.9 in) | |
| Height | 13.72 mm (0.54 in) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Input Voltage | 36 V to 55 V | |
| Mounting Style | Through Hole | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?