Reference Only
AET00BB36-L
DC/DC Converters - Through Hole 20W 12V@0.835A 18-75Vin.
Datasheet
AET00BB36-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 20 W | |
| Input Voltage, Nominal | 48 V | |
| Input Voltage, Min | 18 V | |
| Input Voltage, Max | 75 V | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 835 mA | |
| Output Voltage-Channel 2 | - 12 V | |
| Output Current-Channel 2 | 835 mA | |
| Isolation Voltage | 1.5 kV | |
| Package / Case | DIP-6 | |
| Length | 50.8 mm (2 in) | |
| Width | 40.6 mm (1.598 in) | |
| Height | 11.94 mm (0.47 in) | |
| Industry | Industrial | |
| Input Voltage | 18 V to 75 V | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 80 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,45 € | 3.316,00 € | |
| 41,21 € | 6.593,60 € |
Need more?