Reference Only
AEXQ0802G6
Antennas .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Outdoor Antennas | |
| Type | GNSS Antenna | |
| Protocol - GPS, GLONASS | BEIDOU, GPS, GLONASS, Galileo, QZSS | |
| Mechanical Style | Dome | |
| Style | Dome | |
| Mounting Style | Screw | |
| Termination Style | Connector | |
| Application | Precision Agriculture, Geofencing | |
| Series | AEXQ | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8525609000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 18 / Multiples: 18)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 581,29 € | 10.463,22 € |
Need more?