Reference Only
AFAG2220-SW2
Antennas .
Datasheet
AFAG2220-SW2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Indoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 5.9 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | WiFi | |
| Protocol - Sub GHz | IoT | |
| Mechanical Style | PCB Trace | |
| Style | T-Pad Flex | |
| Gain | 1 dBi, 2 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2, 2.5 | |
| Power Rating | 3 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX | |
| Center Frequency | 2.3 GHz, 5.5 GHz | |
| Application | Home Automation, Industrial Weareables, Appliances, Security, Video | |
| Length | 22 mm | |
| Width | 10 mm | |
| Height | 46 mm | |
| Cable Type | 1.13 mm FPC | |
| Series | AFAG | |
| Packaging | Bulk | |
| Cable Length | 220 mm | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,33 € | 2.660,00 € | |
| 1,26 € | 6.300,00 € |
Need more?