Reference Only
AFAG3030-SG3
Antennas GPS PCB ANTENNA.
Datasheet
AFAG3030-SG3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | Embedded | |
| Minimum Frequency | 1.55 GHz | |
| Maximum Frequency | 1.62 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GLONASS, GNSS, GPS | |
| Protocol - Sub GHz | IoT | |
| Mechanical Style | PCB Trace | |
| Style | T-Panel Flex | |
| Gain | 3 dBi | |
| Bandwidth | 70 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 2.5 | |
| Power Rating | 3 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX | |
| Center Frequency | 1.585 GHz | |
| Application | M2M, Geofencing, Remote Monitoring, Logistics, Tracking, Surveying, Mapping Stystems | |
| Length | 30 mm | |
| Width | 30 mm | |
| Height | 0.2 mm | |
| Cable Type | 100 mm RF1.13 | |
| Series | AFAG | |
| Packaging | Bulk | |
| Cable Length | 100 mm | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?