
AFD542039SX1ALC
Circular MIL Spec Connector AFD 39C 37#20 2#16 SKT RECP LC
Datasheet
AFD542039SX1ALC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Jam Nut | |
| MIL Type | MIL-C-26482G 2 | |
| Mounting Style | Panel | |
| Series | AFD | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?