
AFGF4G01-3
Signal Conditioning
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Splitters/Combiners | |
| Termination Style | DIN | |
| Mounting | Connector | |
| Subcategory | Filters | |
| Type | Antenna Splitter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694010 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?