Reference Only
AFII-SW-0021-T
New Product
Signal Conditioning GNSS L1/L5 1176.5/1582.5 MHz Dual-SAW Filter, 1411, 5-SMD.
Datasheet
AFII-SW-0021-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | SAW Filters | |
| Frequency | 1176.5 MHz, 1582.5 MHz | |
| Frequency Range | 1164 MHz to 1189 MHz, 1559 MHz to 1606 MHz | |
| Voltage Rating | 3 V | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Series | AFII-SW | |
| Packaging | Reel | |
| Insertion Loss | 1.6 dB, 2.8 dB | |
| Mounting Style | SMD/SMT | |
| Subcategory | Filters | |
| Type | Bandpass Filter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,76 € | 2.280,00 € | |
| 0,727 € | 6.543,00 € |
Need more?