Reference Only
AFII-SW-0094-Q-T
New Product
Signal Conditioning Dual-SAW, GNSS L1/L2/L5/L6, AEC-Q200.
Datasheet
AFII-SW-0094-Q-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | SAW Filters | |
| Frequency Range | 1.525 GHz to 1.61048 GHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | AFII-SW | |
| Packaging | Reel | |
| Insertion Loss | 1.9 dB | |
| Mounting | PCB Mount | |
| Subcategory | Filters | |
| Type | GNSS Module |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,74 € | 3.700,00 € |
Need more?