Reference Only
AFK688M10R44B-F
Aluminum Electrolytic Capacitors - SMD 6800uF 10V 20% AEC-Q200
Datasheet
AFK688M10R44B-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 6800 uF | |
| Voltage Rating DC | 10 VDC | |
| Diameter | 18 mm (0.709 in) | |
| Length | 16.5 mm (0.65 in) | |
| Life | 5000 Hour | |
| Product | Low ESR Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 2.06 A | |
| ESR | 33 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Height | 21 mm | |
| Series | AFK | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.29 | |
| Leakage Current | 680 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Type | SMT Aluminum Electrolytic Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?