Reference Only

AFPXHC14T

Programmable Logic Controllers - PLCs .

Manufacturer:

Mfr Part:
AFPXHC14T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryProgrammable Logic Controllers - PLCs
Number of Inputs8 Input
Number of Outputs6 Output
Mounting StyleDIN Rail Mount
Supply Voltage - Max240 VAC
Supply Voltage - Min100 VAC
SeriesFP-XH
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 55 C
Product TypePLC Controllers
SubcategoryControllers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537100003
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
310,62 €310,62 €
Need more?
Contact Us