
AFS-35
Industrial & Electrical Fuses BUSS ONE-TIME FUSE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | AFS | |
| Product | Specialty Fuses | |
| Current Rating | 35 A | |
| Fuse Type | Medium / Normal Blow | |
| Body Style | Cartridge Blade Fuses | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Packaging | Bulk | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 157,41 € | 157,41 € | |
| 149,14 € | 745,70 € | |
| 140,84 € | 1.408,40 € | |
| 140,83 € | 3.520,75 € | |
| 117,21 € | 5.860,50 € |
Need more?