Reference Only
AFS1575.42S4-T
Signal Conditioning .
Datasheet
AFS1575.42S4-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | SAW Filters | |
| Frequency | 1.57542 GHz | |
| Voltage Rating | 5 V | |
| Bandwidth | 1.2 MHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | AFS | |
| Packaging | Reel | |
| Insertion Loss | 1.5 dB | |
| Mounting Style | Board Mount | |
| Subcategory | Filters | |
| Type | SMD SAW Filter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,05 € | 1.050,00 € | |
| 0,96 € | 1.920,00 € | |
| 0,91 € | 4.550,00 € |
Need more?
Available Regional Inventory
3.000 available now at ttiasia.com