Reference Only
AG-05BFGM-QL8G01
Specialized Cables X-Lok, Mini Size, Plastic, 16A, 05 pins, Female Connector, Female (Power) + Male (Ground) Contact, Straight, Push Lock, Overmolded, Length 1000mm, IP68.
Datasheet
AG-05BFGM-QL8G01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Product | Power Cables | |
| Connector End A | Plug | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | No Connector | |
| Cable Length | 1 m | |
| Gender | Female | |
| Voltage Rating | 630 V | |
| Jacket Color | Black | |
| Current Rating | 16 A | |
| IP Rating | IP68 | |
| Series | X-Lok | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,45 € | 284,50 € | |
| 26,67 € | 533,40 € | |
| 23,05 € | 1.152,50 € | |
| 22,24 € | 2.224,00 € | |
| 21,35 € | 4.270,00 € | |
| 20,69 € | 10.345,00 € |
Need more?