Reference Only
AGAW314Y
Pushbutton Enclosures .
Datasheet
AGAW314Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Number of Pushbutton Holes | 4 | |
| Material | Aluminum | |
| Mounting Style | Wall Mount | |
| IP Rating | IP65 | |
| Series | TW | |
| Product Type | Electrical Enclosures | |
| Product | Switch Box | |
| Subcategory | Enclosures, Racks and Boxes | |
| Type | Control Box |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 126,13 € | 126,13 € | |
| 124,37 € | 3.109,25 € | |
| 121,21 € | 6.060,50 € |
Need more?