Reference Only
AGC-V-20-R
Cartridge Fuses SMALL DIMENSION FUSE.
Datasheet
AGC-V-20-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | AGC | |
| Product | Glass Fuses | |
| Current Rating | 20 A | |
| Fuse Type | Fast Blow | |
| Fuse Size / Group | 3AG (6.3 mm x 32 mm) | |
| Voltage Rating AC | 32 VAC | |
| Interrupt Rating | 1 kA | |
| Mounting Style | Board Mount | |
| Termination Style | Axial | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Resistance | 3.4 mOhms | |
| Body Style | Cylindrical Leaded | |
| Diameter | 6.35 mm | |
| Indicator Style | Without Indicator | |
| Length | 32.82 mm | |
| Product Type | Fast-Acting Glass Tube Fuses | |
| Subcategory | Fuses | |
| Type | Fast-acting Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100020 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,25 € | 13,00 € | |
| 2,69 € | 32,28 € | |
| 2,66 € | 266,00 € | |
| 2,53 € | 637,56 € | |
| 2,42 € | 1.210,00 € | |
| 2,34 € | 2.340,00 € | |
| 2,30 € | 5.750,00 € |
Need more?