Reference Only
AGQ26009
Low Signal Relays - PCB .
Datasheet
AGQ26009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Low Signal Relays - PCB | |
| Coil Voltage | 9 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Coil Type | Latching | |
| Power Consumption | 100 mW | |
| Series | GQ | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,21 € | 210,50 € |
Need more?