Reference Only
AGRF1000
Resettable Fuses - PPTC 10A 16V RAD Leaded AEC-Q200.
Datasheet
AGRF1000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | AGRF | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 10 A | |
| Maximum Voltage | 16 V | |
| Trip Current | 18.5 A | |
| Current Rating - Max | 100 A | |
| Resistance | 10.6 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q100 | |
| Packaging | Bulk | |
| Height | 3 mm | |
| Length | 25.7 mm | |
| Pd - Power Dissipation | 3.6 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Type | AEC-Q200 | |
| Width | 16.51 mm | |
| Part # Aliases | C46435-000 RF3285-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,569 € | 142,25 € | |
| 0,525 € | 262,50 € | |
| 0,491 € | 491,00 € |
Need more?