
AGS-8
Cartridge Fuses SMALL DIMENSION FUSE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | AGS | |
| Product | Glass Fuses | |
| Current Rating | 8 A | |
| Fuse Size / Group | 4AG | |
| Voltage Rating DC | 32 VDC | |
| Mounting Style | Holder / Clip | |
| Termination Style | Clip | |
| Packaging | Bulk | |
| Body Style | Cylindrical | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,63 € | 13,15 € | |
| 2,20 € | 22,00 € | |
| 1,78 € | 89,00 € | |
| 1,54 € | 154,00 € | |
| 1,47 € | 367,50 € | |
| 1,27 € | 635,00 € | |
| 1,18 € | 1.180,00 € | |
| 1,08 € | 2.700,00 € |
Need more?