Reference Only
AGVLB208.A.07.0100AO
New Product
Antennas AGVLB208.A Active Multi-Band GNSS (L1/L5) 2 Stage LNA 20 x 18.5 x 12 mm Stacked Patch Antenna 100 mm 1.13, I-PEX MHFI (U.FL)
Datasheet
AGVLB208.A.07.0100AO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Indoor Antennas | |
| Type | Patch Antenna | |
| Minimum Frequency | 1.17645 GHz | |
| Maximum Frequency | 1.57542 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GPS, GLONASS, IRNSS, QZSS, SBAS | |
| Style | Square | |
| Gain | 30.3 dB, 28.9 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2:1, 1.5:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX MHFI | |
| Application | Drones, UAVs, Robotics | |
| Length | 20 mm | |
| Width | 20 mm | |
| Height | 11.9 mm | |
| Cable Type | 1.13 Micro Coax | |
| Packaging | Tray | |
| Cable Length | 100 mm | |
| Frequency Range | 1.17645 GHz to 1.57542 GHz | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?