Reference Only
AH10928V07500IE
Heat Sinks Alum Extrusion 7.5" For HS250 Series.
Datasheet
AH10928V07500IE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Heat Sinks | |
| Product | Extrusions | |
| Designed for | HS250 Resistor | |
| Heatsink Material | Aluminum | |
| Fin Style | Extruded Axial Fin | |
| Thermal Resistance | 0.39 C/W | |
| Length | 190.5 mm | |
| Width | 247.65 mm | |
| Height | 57.91 mm | |
| Packaging | Bulk | |
| Product Type | Heat Sinks | |
| Series | AH | |
| Subcategory | Heat Sinks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533908000 |
| TARIC | 8533900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 100,41 € | 10.041,00 € |
Need more?