Reference Only
AH12310V06000GE
Heat Sinks Alum Extrusion 6" For HS150 Series
Datasheet
AH12310V06000GE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Heat Sinks | |
| Product | Extrusions | |
| Designed for | HS150 resistor | |
| Heatsink Material | Aluminum | |
| Fin Style | Extruded Axial Fin | |
| Thermal Resistance | 0.93 C/W | |
| Length | 152.4 mm | |
| Width | 104.78 mm | |
| Height | 44.45 mm | |
| Packaging | Bulk | |
| Product Type | Heat Sinks | |
| Series | AH | |
| Subcategory | Heat Sinks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533908000 |
| TARIC | 8473308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?