Reference Only
AH50600V05000EE
Heat Sinks Alum Extrusion 5" For HS75 Series
Datasheet
AH50600V05000EE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Heat Sinks | |
| Product | Extrusions | |
| Designed for | HS75 resistor | |
| Heatsink Material | Aluminum | |
| Fin Style | Extruded Axial Fin | |
| Thermal Resistance | 1.3 C/W | |
| Length | 127 mm | |
| Width | 99.67 mm | |
| Height | 30.73 mm | |
| Packaging | Bulk | |
| Product Type | Heat Sinks | |
| Series | AH | |
| Subcategory | Heat Sinks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533908000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?