Reference Only
AHC-18-R
Cartridge Fuses AHC H.V. 3AB fuse, 18A, 5-in.
Datasheet
AHC-18-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | AHC | |
| Product | Ceramic Fuses | |
| Current Rating | 18 A | |
| Fuse Type | Fast Blow | |
| Voltage Rating AC | 500 VAC | |
| Interrupt Rating | 20 kA | |
| Mounting Style | Board Mount | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Resistance | 5 mOhms | |
| Body Style | Cylindrical Leaded | |
| Diameter | 6.35 mm | |
| Length | 32.82 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,62 € | 28,10 € | |
| 4,49 € | 44,90 € | |
| 4,31 € | 215,50 € | |
| 4,10 € | 1.025,00 € | |
| 3,94 € | 1.970,00 € | |
| 3,79 € | 3.790,00 € |
Need more?