Reference Only
AHD10-3-GKT
New Product
Automotive Connectors 3 Position Gasket for Receptacle, AHD Series, Black.
Datasheet
AHD10-3-GKT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessory | |
| Accessory Type | Gasket | |
| Color | Black | |
| Series | AHD | |
| Packaging | Bulk | |
| Application | Receptacle AHD Series | |
| Dimensions | 29.21 mm x 29.21 mm x 3.18 mm | |
| Height | 3.18 mm | |
| Length | 29.21 mm | |
| Maximum Operating Temperature | + 107 C | |
| Minimum Operating Temperature | - 57 C | |
| Operating Temperature Range | - 57 C to + 107 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AHD Series | |
| Width | 29.21 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,472 € | 94,40 € | |
| 0,458 € | 274,80 € | |
| 0,433 € | 433,00 € | |
| 0,405 € | 1.053,00 € | |
| 0,40 € | 2.000,00 € |
Need more?