Reference Only

AHD17-9-1939PES80

Standard Circular Connector 9P JAM MNT DIAGN RCPT SZ 16 PIN CNT.

Manufacturer:

Mfr Part:
AHD17-9-1939PES80

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions9 Position
Contact GenderWithout Pin Contacts
Shell Size17
Mounting StylePanel
Termination StyleCrimp
Diameter33.8 mm
IP RatingIP67
Current Rating13 A
SeriesAHD
PackagingBulk
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialThermoplastic (TP)
Insert Arrangement17-9
Length55.7 mm
Mating Cycles100 Cycle
Mating StyleQuick Lock
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
Thread SizeM35
Wire Gauge20 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Available Regional Inventory
2.397 available now at tti.com