Reference Only
AHDC169-T-OBDGN
Standard Circular Connector HD Series 9 Pin Recp Cp w/Rbr TthrOBD BLK.
Datasheet
AHDC169-T-OBDGN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Cap (Sealing Cap) | |
| Series | AHD | |
| Packaging | Bulk | |
| Color | Green | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,40 € | 1.020,00 € | |
| 3,11 € | 1.555,00 € | |
| 2,86 € | 2.860,00 € | |
| 2,77 € | 5.540,00 € |
Need more?
Available Regional Inventory
238 available now at tti.com