Reference Only
AHDPM24-BT-BK
Standard Circular Connector .
Datasheet
AHDPM24-BT-BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 24 | |
| Mounting Style | Cable | |
| Accessory Type | Boot | |
| Series | AHDP | |
| Packaging | Bulk | |
| Color | Black | |
| Housing Material | Polyvinyl Chloride (PVC) | |
| Length | 82.5 mm | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | DuraMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,44 € | 352,00 € | |
| 0,425 € | 425,00 € | |
| 0,397 € | 1.032,20 € |
Need more?
Available Regional Inventory
101 available now at tti.com