Reference Only
AHES4591
New Product
General Purpose Relays ThruHole,12VDC Coil 30x36x40, 40A.
Datasheet
AHES4591 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Compact | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 40 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 30 VDC | |
| Coil Termination | Solder | |
| Coil Type | Non-Latching | |
| Coil Resistance | 57.6 Ohms | |
| Coil Current | 208 mA | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | HE-S SC type | |
| Length | 30 mm | |
| Width | 30 mm | |
| Height | 40 mm | |
| Packaging | Tray | |
| Contact Rating | 40 A | |
| Maximum Switching Current | 40 A | |
| Power Consumption | 2.5 W | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,24 € | 681,00 € | |
| 25,72 € | 1.286,00 € | |
| 24,21 € | 2.421,00 € | |
| 23,10 € | 5.775,00 € |
Need more?