Reference Only
AHP2356A.07.0100C
New Product
Antennas AHP2356A Active Multi-Band GNSS (L1/L2) 2 Stage LNA 35 x 35 x 6 mm Stacked Patch Antenna 100 mm 1.13, I-PEX MHFI (U.FL)
Datasheet
AHP2356A.07.0100C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Vehicle Antennas | |
| Type | Patch Antenna | |
| Minimum Frequency | 1.207 GHz | |
| Maximum Frequency | 1.603 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GPS, GLONASS, IRNSS, QZSS, SBAS | |
| Style | Square | |
| Gain | 28.19 dB, 28.06 dB, 27.53 dB, 27.38 dB, 25.74 dB | |
| Impedance | 50 Ohms | |
| VSWR | 1.5:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 5 Band | |
| Termination Style | Connector | |
| Antenna Connector Type | I-PEX MHFHT | |
| Application | Navigation Systems, Industrial and Commercial Tracking | |
| Length | 70 mm | |
| Width | 70 mm | |
| Height | 11 mm | |
| Cable Type | 1.37 Coaxial | |
| Packaging | Tray | |
| Cable Length | 100 mm | |
| Frequency Range | 1.207 GHz to 1.603 GHz | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?