Reference Only
AHP24510.07.0100C
Antennas
Datasheet
AHP24510.07.0100C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Vehicle Antennas | |
| Type | Patch | |
| Minimum Frequency | 1.217 GHz | |
| Maximum Frequency | 1.61 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS | |
| Gain | 2.46 dBi, 2.86 dBi, 3.05 dBi, 4.33 dBi, 4.48 dBi, 4.5 dBi, 29.4 dB | |
| Impedance | 50 Ohms | |
| VSWR | <2 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 6 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX MHFI (U.FL) | |
| Application | Autonomous Vehicles, Precision Agriculture, Robotics, Transportation, Wearables | |
| Length | 60 mm | |
| Width | 60 mm | |
| Height | 15.15 mm | |
| Cable Type | 1.37 mm Coax | |
| Packaging | Tray | |
| Cable Length | 100 mm | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?