Reference Only
AHP5354A.07.0100C
New Product
Antennas GNSS L1/L5 Active Patch 2 Stage LNA 35*35*4mm 100mm 1.37 I-PEX MHFI(U.FL)
Datasheet
AHP5354A.07.0100C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Type | Directional Antenna | |
| Minimum Frequency | 1.166 GHz | |
| Maximum Frequency | 1.61 GHz | |
| Protocol - GPS, GLONASS | GPS, GNSS | |
| Mechanical Style | Patch | |
| Gain | - 2.61 dBi, - 2.83 dBi, - 3.8 dBi, - 5.41 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1:1, 2:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 4 Band | |
| Mounting Style | PCB Mount | |
| Antenna Connector Type | U.FL | |
| Length | 70 mm | |
| Width | 70 mm | |
| Height | 9.3 mm | |
| Cable Type | 1.37 mm Coax | |
| Packaging | Bulk | |
| Frequency Range | 1.166 GHz to 1.186 GHz, 1.559 GHz to 1.563 GHz, 1.563 GHz to 1.587 GHz, 1.569 GHz to 1.61 GHz | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?