Reference Only
AIF04ZPFC-01NNTL
Power Supplies - Board Mount 1600W 380V out Neg 4.6x2.4x.5H Non-Thrd.
Datasheet
AIF04ZPFC-01NNTL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Board Mount | |
| Output Power | 1.6 kW | |
| Input Voltage | 85 VAC to 264 VAC, 120 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 380 VDC | |
| Output Current-Channel 1 | 4.2 A | |
| Mounting Style | Through Hole | |
| Case Style | Encapsulated | |
| Efficiency | 95 % | |
| Length | 4.6 in | |
| Width | 2.4 in | |
| Height | 0.55 in | |
| Series | AIF04ZPFC | |
| Input Frequency | 50 Hz/60 Hz | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 20 C | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | AC-DC Power Modules | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?