Reference Only
AIF11WAC
Power Supplies - Board Mount
Datasheet
AIF11WAC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Board Mount | |
| Output Power | 528 W | |
| Input Voltage | 100 VAC to 240 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 48 VDC | |
| Output Current-Channel 1 | 10.5 A | |
| Mounting Style | Chassis Mount | |
| Case Style | Enclosed | |
| Isolation Voltage | 4 kVDC | |
| Length | 116.84 mm | |
| Width | 60.96 mm | |
| Height | 13.95 mm | |
| Series | AIF500 | |
| Compliance | CE, EN, cUL/IEC/EN 62368-1 | |
| Dimensions | 116.84 mm x 60.96 mm x 13.95 mm | |
| Industry | Industrial | |
| Input Frequency | 60 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | AC-DC Power Modules | |
| Product | AC/DC Output Modules | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?