Reference Only
AIF13WAC-01NT
New Product
AC/DC Converters 600W 100-240VAC 48VDC 12.8A Full Brick Neg Logic, Non-Threaded Insert, internal inrush-limiting, active current-share, Auxiliary Output and PMBus.
Datasheet
AIF13WAC-01NT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | AC/DC Converters | |
| Mounting Style | Through Hole | |
| Package / Case | Full Brick | |
| Output Voltage | 48 VDC | |
| Output Power | 600 W | |
| Supply Voltage - Min | 100 VAC | |
| Supply Voltage - Max | 240 VAC | |
| Technology | Si | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Output Current | 12.8 A | |
| Series | AIF13WAC | |
| Packaging | Bulk | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Product Type | AC/DC Converters | |
| Product | AC/DC Converter | |
| Standard | EN 62368-1, IEC 62368-1, UL 62368-1, cUL 62368-1 | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 64 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 179,10 € | 11.462,40 € |
Need more?