Reference Only
AIH03ZPFC-01L
New Product
Power Factor Correction - PFC 1100W 90-264Vac 390Vdc 2.82A Half Brick PFC, PMBus, EN62368-1.
Datasheet
AIH03ZPFC-01L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Factor Correction - PFC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | PCB Mount | |
| Moisture Sensitive | Yes | |
| Product Type | PFC - Power Factor Correction | |
| Product | Power Factor Correction Module | |
| Series | AIH03ZPFC | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 64 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 215,67 € | 13.802,88 € |
Need more?