Reference Only
AIH50Y300N-NT
Obsolete
DC/DC Converters - Through Hole 250W 1.8V 50A 1/2-Brick
Datasheet
AIH50Y300N-NT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 90 W | |
| Input Voltage - Min | 250 V | |
| Input Voltage - Max | 420 V | |
| Output Voltage-Channel 1 | 1.8 V | |
| Output Current-Channel 1 | 50 A | |
| Package / Case | Half Brick | |
| Length | 61 mm (2.402 in) | |
| Width | 58.4 mm (2.299 in) | |
| Height | 13.97 mm (0.55 in) | |
| Industry | Industrial | |
| Input Voltage | 250 V to 420 V | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Through Hole | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?