Reference Only
AIML-0402HP-R11K-T
New Product
Power Inductors - SMD IND 0.11 uH 500.000 A 390.00 mOhm.
Datasheet
AIML-0402HP-R11K-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Power Inductors - SMD | |
| Type | Ultra Small Power Inductor | |
| Package / Case | 0402 (1005 metric) | |
| Shielding | Shielded | |
| Inductance | 110 nH | |
| Tolerance | 10 % | |
| Maximum DC Resistance | 390 mOhms | |
| Saturation Current | 650 A | |
| Minimum Operating Temperature | - 45 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 1 mm | |
| Width | 0.5 mm | |
| Height | 0.5 mm | |
| Series | AIML-0402HP | |
| Packaging | Reel | |
| Case Code - in | 0402 | |
| Case Code - mm | 1005 | |
| Inductance - nH | 110 nH | |
| Inductance - pH | 110000 pH | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504504000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,083 € | 830,00 € |
Need more?