Reference Only
AIPXE-23X325BP-01
New Product
Automotive Connectors Blank Header Plate, Snap-In Interface, Black, thermoplastic. Use with Armor IPX PCB Enclosures (Small).
Datasheet
AIPXE-23X325BP-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Enclosures | |
| Housing Material | Thermoplastic (TP) | |
| Ingress Protection | IP68 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | ARMOR IPX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,63 € | 631,20 € | |
| 2,50 € | 625,00 € | |
| 2,43 € | 1.215,00 € | |
| 2,35 € | 2.350,00 € | |
| 2,22 € | 5.550,00 € |
Need more?