Reference Only
AIQ00ZPFC-01NL
Power Supplies - Board Mount 75W 115Vin Single.
Datasheet
AIQ00ZPFC-01NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Board Mount | |
| Output Power | 720 W | |
| Input Voltage | 100 VAC to 122 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 393 VDC | |
| Output Current-Channel 1 | 250 mA | |
| Mounting Style | Through Hole | |
| Length | 57.91 mm (2.28 in) | |
| Width | 36.83 mm (1.45 in) | |
| Height | 13.95 mm (0.549 in) | |
| Series | AIQ00ZPFC | |
| Industry | Industrial | |
| Load Regulation | Regulated | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 108,29 € | 5.414,50 € |
Need more?